+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC1427COA

IC: driver; MOSFET gate driver; SO8; 1.2A; Ch: 2; 4.5÷16V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1427COA
TME Symbol:
TC1427COA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
SO8
Output current
1.2A
Number of channels
2
Mounting
SMD
Operating temperature
0...70°C
Operating voltage
4.5...16V
Impulse rise time
30ns
Pulse fall time
21ns
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
100pcs.
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC1427COA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 500 pcs - 1.25 USDGross price for quantities from 500 pcs - 1.25 USD
Packaging method by the manufacturer:Tube = 100 pcs