+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: YAGEO
Manufacturer | YAGEO | |
Type of resistor network | Y | |
Resistance | 10kΩ | |
Tolerance | ±1% | |
Number of resistors | 4 | |
Power | 62.5mW | |
Mounting | SMD | |
Operating voltage | 50V | |
Temperature coefficient | 200ppm/°C | |
Terminal pitch | 0.8mm | |
Case - inch | 1206 | |
Max. overload voltage | 100V | |
Resistor features | terminals of all resistors are separated | |
Operating temperature | -55...155°C |