+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC2320TG-G

Transistor: N/P-MOSFET; unipolar; 200/-200V; 1.2/-0.75A; SO8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC2320TG-G
TME Symbol:
TC2320TG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Drain-source voltage
200/-200V
Drain current
1.2/-0.75A
Case
SO8
Gate-source voltage
±20V
On-state resistance
7/12Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Manufacturer standard package
3300pcs.
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multi channel transistors MICROCHIP TECHNOLOGY,
*
TC2320TG-G
0 in TME stock
No. of pieces (Multiple of: 3 300)
Minimum order quantity: 3 300.
Multiple of: 3 300.
Net price for quantities from 3300 pcs - 1.37 USDGross price for quantities from 3300 pcs - 1.37 USD