+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Kind of integrated circuit | low-side | |
Case | SOIC8 | |
Number of channels | 1 | |
Integrated circuit features | MOSFET | |
DC supply current | 12mA | |
Mounting | SMD | |
Operating voltage | 7...18V | |
Impulse rise time | 23ns | |
Pulse fall time | 25ns | |
Maximum output current | 6A | |
Kind of package | reel, tape | |
Kind of output | inverting | |
Power dissipation | 0.47W | |
Manufacturer standard package | 3300pcs. |