+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC4421CAT

IC: driver; low-side,MOSFET gate driver; TO220; 9A; Ch: 1; MOSFET

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4421CAT
TME Symbol:
TC4421CAT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side, MOSFET gate driver
Case
TO220
Output current
9A
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
1.5mA
Mounting
THT
Operating temperature
0...70°C
Operating voltage
4.5...18V
Impulse rise time
60ns
Pulse fall time
60ns
Maximum output current
9A
Kind of package
tube
Kind of output
inverting
Power dissipation
1.6W
Manufacturer standard package
50pcs.
Supply voltage
  • 4.5...18V
Gross weight1.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4421CAT
0 in TME stock
Net price for quantities from 150 pcs - 3.78 USDGross price for quantities from 150 pcs - 3.78 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 150.
Multiplicity: 50.