+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Kind of integrated circuit | low-side, MOSFET gate driver | |
Case | SOIC8 | |
Output current | 9A | |
Number of channels | 1 | |
Integrated circuit features | MOSFET | |
DC supply current | 1.5mA | |
Mounting | SMD | |
Operating voltage | 4.5...18V | |
Impulse rise time | 60ns | |
Pulse fall time | 60ns | |
Maximum output current | 9A | |
Kind of package | tube | |
Kind of output | inverting | |
Power dissipation | 0.75W | |
Manufacturer standard package | 90pcs. |