+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC4422AVAT

IC: driver; MOSFET gate driver; TO220-5; 10A; Ch: 1; 4.5÷18V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4422AVAT
TME Symbol:
TC4422AVAT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
TO220-5
Output current
10A
Number of channels
1
Mounting
THT
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
28ns
Pulse fall time
26ns
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
50pcs.
Gross weight1.945 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4422AVAT
110 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.46 USDGross price for quantities from 1 pcs - 3.46 USD
Packaging method by the manufacturer:Tube = 50 pcs