+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC4422ESM

IC: driver; low-side,MOSFET gate driver; SOIC8; 9A; Ch: 1; MOSFET

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4422ESM
TME Symbol:
TC4422ESM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side, MOSFET gate driver
Case
SOIC8
Output current
9A
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
0.2mA
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
4.5...18V
Impulse rise time
28ns
Pulse fall time
26ns
Maximum output current
9A
Kind of package
tube
Kind of output
non-inverting
Power dissipation
0.75W
Manufacturer standard package
90pcs.
Supply voltage
  • 4.5...18V
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4422ESM
0 in TME stock
Net price for quantities from 180 pcs - 3.39 USDGross price for quantities from 180 pcs - 3.39 USD
No. of pieces (Multiplicity: 90)