+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Kind of integrated circuit | low-side | |
Case | DFN8 | |
Number of channels | 2 | |
Integrated circuit features | MOSFET | |
DC supply current | 1mA | |
Mounting | SMD | |
Operating voltage | 4.5...18V | |
Impulse rise time | 12ns | |
Pulse fall time | 12ns | |
Application | automotive industry | |
Maximum output current | 4.5A | |
Kind of package | reel, tape | |
Kind of output | inverting | |
Manufacturer standard package | 3300pcs. |