+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC4424CPA

IC: driver; low-side; DIP8; 3A; Ch: 2; MOSFET; Uoper: 4.5÷18V; 730mW


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4424CPA
TME Symbol:
TC4424CPA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
DIP8
Output current
3A
Number of channels
2
Integrated circuit features
MOSFET
DC supply current
2.5mA
Mounting
THT
Operating temperature
0...70°C
Operating voltage
4.5...18V
Impulse rise time
23ns
Pulse fall time
25ns
Maximum output current
3A
Kind of package
tube
Kind of output
non-inverting
Power dissipation
0.73W
Manufacturer standard package
60pcs.
Supply voltage
  • 4.5...18V
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4424CPA
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 240.
Multiple of: 60.
Net price for quantities from 240 pcs - 2.21 USDGross price for quantities from 240 pcs - 2.21 USD