+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC4426ACPA

IC: driver; MOSFET gate driver; DIP8; 1.5A; Ch: 2; 4.5÷18V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4426ACPA
TME Symbol:
TC4426ACPA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
DIP8
Output current
1.5A
Number of channels
2
Mounting
THT
Operating temperature
0...70°C
Operating voltage
4.5...18V
Impulse rise time
25ns
Pulse fall time
25ns
Kind of package
tube
Kind of output
inverting
Manufacturer standard package
60pcs.
Gross weight0.492 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4426ACPA
437 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.24 USD
Net price for quantities from 25 pcs - 1.13 USDGross price for quantities from 25 pcs - 1.13 USD
Net price for quantities from 60 pcs - 1.00 USDGross price for quantities from 60 pcs - 1.00 USD
Net price for quantities from 120 pcs - 0.95 USDGross price for quantities from 120 pcs - 0.95 USD
Packaging method by the manufacturer:Tube = 60 pcs