+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC4426AEUA

IC: driver; low-side; MSOP8; 1.5A; Ch: 2; MOSFET; Uoper: 4.5÷18V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4426AEUA
TME Symbol:
TC4426AEUA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
MSOP8
Output current
1.5A
Number of channels
2
Integrated circuit features
MOSFET
DC supply current
4.5mA
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
4.5...18V
Impulse rise time
30ns
Pulse fall time
30ns
Application
automotive industry
Maximum output current
1.5A
Kind of package
tube
Kind of output
inverting
Manufacturer standard package
100pcs.
Supply voltage
  • 4.5...18V
Gross weight0.035 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4426AEUA
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 400.
Multiplicity: 100.
Net price for quantities from 400 pcs - 1.66 USDGross price for quantities from 400 pcs - 1.66 USD