+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC4426VOA713

IC: driver; low-side; SOIC8; Ch: 2; MOSFET; 4.5÷18V; 1.5A; 470mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4426VOA713
TME Symbol:
TC4426VOA713

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
SOIC8
Number of channels
2
Integrated circuit features
MOSFET
DC supply current
4.5mA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
19ns
Pulse fall time
19ns
Maximum output current
1.5A
Kind of package
reel, tape
Power dissipation
0.47W
Manufacturer standard package
3300pcs.
Gross weight0.092 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4426VOA713
0 in TME stock
Net price for quantities from 3300 pcs - 1.20 USDGross price for quantities from 3300 pcs - 1.20 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.