+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC4427AEUA

IC: driver; low-side; MSOP8; 1.5A; Ch: 2; MOSFET; Uoper: 4.5÷18V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4427AEUA
TME Symbol:
TC4427AEUA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
MSOP8
Output current
1.5A
Number of channels
2
Integrated circuit features
MOSFET
DC supply current
4.5mA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
25ns
Pulse fall time
40ns
Application
automotive industry
Maximum output current
1.5A
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
100pcs.
Supply voltage
  • 4.5...18V
Gross weight0.035 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4427AEUA
0 in TME stock
Net price for quantities from 400 pcs - 1.66 USDGross price for quantities from 400 pcs - 1.66 USD
No. of pieces (Multiplicity: 100)