+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC4431EOA

IC: driver; high-side,low-side; SOIC8; 1.5A; Ch: 1; MOSFET; 470mW


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4431EOA
TME Symbol:
TC4431EOA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
high-side, low-side
Case
SOIC8
Output current
1.5A
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
2.5mA
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
4.5...30V
Impulse rise time
25ns
Pulse fall time
33ns
Application
automotive industry
Maximum output current
1.5A
Kind of package
tube
Kind of output
inverting
Power dissipation
0.47W
Manufacturer standard package
100pcs.
Supply voltage
  • 4.5...30V
Gross weight0.098 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4431EOA
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 200.
Multiple of: 100.
Net price for quantities from 200 pcs - 2.94 USDGross price for quantities from 200 pcs - 2.94 USD