+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC4431EPA

IC: driver; high-side; DIP8; 1.5A; Ch: 1; MOSFET; Uoper: 4.5÷30V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4431EPA
TME Symbol:
TC4431EPA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
high-side
Case
DIP8
Output current
1.5A
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
4mA
Mounting
THT
Operating temperature
-40...85°C
Operating voltage
4.5...30V
Impulse rise time
25ns
Pulse fall time
33ns
Application
automotive industry
Maximum output current
1.5A
Kind of package
tube
Kind of output
inverting
Power dissipation
0.73W
Manufacturer standard package
60pcs.
Supply voltage
  • 4.5...30V
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4431EPA
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 180.
Multiple of: 60.
Net price for quantities from 180 pcs - 3.17 USDGross price for quantities from 180 pcs - 3.17 USD