+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC4432CPA

IC: driver; MOSFET gate driver; DIP8; 1.5A; Ch: 1; 4.5÷30V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4432CPA
TME Symbol:
TC4432CPA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
DIP8
Output current
1.5A
Number of channels
1
Mounting
THT
Operating temperature
0...70°C
Operating voltage
4.5...30V
Impulse rise time
25ns
Pulse fall time
33ns
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
60pcs.
Gross weight0.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4432CPA
0 in TME stock
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 10 pcs - 3.02 USDGross price for quantities from 10 pcs - 3.02 USD
Net price for quantities from 25 pcs - 2.73 USDGross price for quantities from 25 pcs - 2.73 USD
Net price for quantities from 100 pcs - 2.45 USDGross price for quantities from 100 pcs - 2.45 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs