+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Kind of integrated circuit | high-side, low-side | |
Case | SOIC8 | |
Output current | 1.5A | |
Number of channels | 1 | |
Integrated circuit features | MOSFET | |
DC supply current | 0.4mA | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Operating voltage | 4.5...30V | |
Impulse rise time | 25ns | |
Pulse fall time | 33ns | |
Application | automotive industry | |
Maximum output current | 1.5A | |
Kind of package | reel, tape | |
Kind of output | non-inverting | |
Power dissipation | 0.47W | |
Manufacturer standard package | 3300pcs. |