+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC4451VMF713

IC: driver; low-side; DFN8; Ch: 1; MOSFET; 4.5÷18V; 13A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4451VMF713
TME Symbol:
TC4451VMF713

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
DFN8
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
0.2mA
Mounting
SMD
Operating voltage
4.5...18V
Impulse rise time
30ns
Pulse fall time
32ns
Application
automotive industry
Maximum output current
13A
Kind of package
reel, tape
Kind of output
inverting
Manufacturer standard package
3300pcs.
Gross weight0.062 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4451VMF713
0 in TME stock
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.
Net price for quantities from 3300 pcs - 2.25 USDGross price for quantities from 3300 pcs - 2.25 USD