+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC4627EPA

IC: driver; low-side; DIP8; 1.5A; Ch: 1; MOSFET; Uoper: 4÷6V; 730mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4627EPA
TME Symbol:
TC4627EPA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
DIP8
Output current
1.5A
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
2.5mA
Mounting
THT
Operating temperature
-40...85°C
Operating voltage
4...6V
Impulse rise time
40ns
Pulse fall time
35ns
Maximum output current
1.5A
Kind of package
tube
Kind of output
non-inverting
Power dissipation
0.73W
Manufacturer standard package
60pcs.
Supply voltage
  • 4...6V
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4627EPA
0 in TME stock
Net price for quantities from 120 pcs - 5.24 USDGross price for quantities from 120 pcs - 5.24 USD
No. of pieces (Multiplicity: 60)