+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of automation module | regulator | |
Kind of temperature sensor | Cu50, Pt100, thermocouple J, thermocouple K, thermocouple L | |
Controlled parameter | temperature | |
Controlled parameter range | -1999...9999 | |
Kind of output 1 | SPST-NO | |
Kind of output 2 | SSR | |
Kind of output 3 | alarm | |
Kind of output 4 | alarm | |
Regulation for output 1 | ON-OFF, P, PD, PI, PID | |
Mounting | on panel | |
Manufacturer series | TC4W | |
Output 1 electrical parameters | 250V AC / 3A | |
Output 2 electrical parameters | 12V DC / 20mA | |
Output 3 electrical parameters | 250V AC / 1A | |
Output 4 electrical parameters | 250V AC / 1A | |
The programming method | foil keypad | |
Mounting hole dimensions | 92x45mm | |
Kind of display used | LED | |
Display height 1 | 20mm | |
Additional functions | LED status indicator | |
Body dimensions | 96x48x70.5mm | |
Operating temperature | -10...50°C |