+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC4W-N4N

Automation module: meter; temperature; -1999÷9999; on panel


Manufacturer: AUTONICS

Manufacturer part number:
TC4W-N4N
TME Symbol:
TC4W-N4N

Specification

Manufacturer
AUTONICS
Type of automation module
meter
Kind of temperature sensor
Cu50, Pt100, thermocouple J, thermocouple K, thermocouple L
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Mounting
on panel
The programming method
foil keypad
Mounting hole dimensions
92x45mm
Kind of display used
LED
Display height 1
20mm
Additional functions
LED status indicator
Body dimensions
96x48x70.5mm
Operating temperature
-10...50°C
Supply voltage
  • 100...240V AC
Input 1 properties
  • RTD
  • thermocouple
Gross weight175.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Regulators AUTONICS,
*
TC4W-N4N
2 in TME stock
Net price for quantities from 1 pcs - 50.69 USDGross price for quantities from 1 pcs - 50.69 USD
Net price for quantities from 5 pcs - 43.45 USDGross price for quantities from 5 pcs - 43.45 USD
Net price for quantities from 10 pcs - 38.61 USDGross price for quantities from 10 pcs - 38.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.