+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC510COG713

IC: A/D converter; Ch: 1; 5V; IN: differential; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC510COG713
TME Symbol:
TC510COG713

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Operating voltage
5V
Mounting
SMD
Operating temperature
0...70°C
Kind of input
differential
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Interface
  • 3-wire
  • serial
Gross weight0.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
TC510COG713
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 4.97 USDGross price for quantities from 1000 pcs - 4.97 USD