+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC621HCPA

IC: temperature sensor; 0÷70°C; DIP8; THT; 4.5÷18V; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC621HCPA
TME Symbol:
TC621HCPA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Temperature measuring range
0...70°C
Case
DIP8
Mounting
THT
Operating voltage
4.5...18V
Kind of package
tube
Operating temperature
0...70°C
Manufacturer standard package
60pcs.
Gross weight0.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
TC621HCPA
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 300.
Multiple of: 60.
Net price for quantities from 300 pcs - 1.36 USDGross price for quantities from 300 pcs - 1.36 USD