+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC642VOA

IC: driver; PWM controller; SO8; 5mA; Ch: 1; 3÷5.5VDC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC642VOA
TME Symbol:
TC642VOA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
PWM controller
Case
SO8
Output current
5mA
Number of channels
1
DC supply current
1mA
Mounting
SMD
Operating temperature
0...85°C
Application
fans, motors
Kind of package
tube
Manufacturer standard package
100pcs.
Supply voltage
  • 3...5.5V DC
Integrated circuit features
  • External Temp Input
  • fault detection
  • over temp alarm
Gross weight0.078 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor and PWM drivers MICROCHIP TECHNOLOGY,
*
TC642VOA
0 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 5 pcs - 2.58 USDGross price for quantities from 5 pcs - 2.58 USD
Net price for quantities from 25 pcs - 2.36 USDGross price for quantities from 25 pcs - 2.36 USD
Net price for quantities from 100 pcs - 2.06 USDGross price for quantities from 100 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.