+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC642VUA

IC: driver; MSOP8; 5mA; Uoper: 3÷5.5V; Usup: 3÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC642VUA
TME Symbol:
TC642VUA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Case
MSOP8
Output current
5mA
DC supply current
0.5mA
Mounting
SMD
Operating temperature
0...85°C
Operating voltage
3...5.5V
Application
for controller
Kind of package
tube
Manufacturer standard package
100pcs.
Supply voltage
  • 3...5.5V
Gross weight0.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor and PWM drivers MICROCHIP TECHNOLOGY,
*
TC642VUA
0 in TME stock
Net price for quantities from 200 pcs - 1.48 USDGross price for quantities from 200 pcs - 1.48 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 200.
Multiplicity: 100.