+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC646EUA

IC: driver; PWM controller; MSOP8; Ch: 1; 3÷5.5VDC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC646EUA
TME Symbol:
TC646EUA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
PWM controller
Case
MSOP8
Number of channels
1
DC supply current
0.5mA
Mounting
SMD
Operating temperature
-40...85°C
Application
fans, motors
Kind of package
tube
Manufacturer standard package
100pcs.
Supply voltage
  • 3...5.5V DC
Integrated circuit features
  • External Temp Input
  • fault detection
  • over temp alarm
  • shutdown input
Gross weight0.0256 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor and PWM drivers MICROCHIP TECHNOLOGY,
*
TC646EUA
0 in TME stock
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 5 pcs - 2.50 USDGross price for quantities from 5 pcs - 2.50 USD
Net price for quantities from 25 pcs - 2.22 USDGross price for quantities from 25 pcs - 2.22 USD
Net price for quantities from 100 pcs - 1.97 USDGross price for quantities from 100 pcs - 1.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.