+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC648BEOA

IC: driver; PWM controller; SO8; 5mA; Ch: 1; 3÷5.5VDC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC648BEOA
TME Symbol:
TC648BEOA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
PWM controller
Case
SO8
Output current
5mA
Number of channels
1
DC supply current
0.2mA
Mounting
SMD
Operating temperature
-40...85°C
Application
fans, motors
Kind of package
tube
Manufacturer standard package
100pcs.
Supply voltage
  • 3...5.5V DC
Integrated circuit features
  • External Temp Input
  • fan restart
  • over temp alarm
  • shutdown input
Gross weight0.077 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor and PWM drivers MICROCHIP TECHNOLOGY
*
TC648BEOA
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs