+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Case | MSOP8 | |
DC supply current | 1mA | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Operating voltage | 3...5.5V | |
Application | for controller | |
Kind of package | reel, tape | |
Manufacturer standard package | 2500pcs. |