+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC649VUATR

IC: driver; MSOP8; 3÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC649VUATR
TME Symbol:
TC649VUATR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Case
MSOP8
DC supply current
1mA
Mounting
SMD
Operating temperature
0...85°C
Operating voltage
3...5.5V
Application
for controller
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor and PWM drivers MICROCHIP TECHNOLOGY,
*
TC649VUATR
0 in TME stock
Net price for quantities from 2500 pcs - 1.31 USDGross price for quantities from 2500 pcs - 1.31 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.