+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | temperature sensor | |
Kind of temperature sensor | logic output, RTD | |
Temperature measuring range | -55...135°C | |
Case | SOT23-5 | |
Mounting | SMD | |
Operating voltage | 2.7...5.5V | |
Tolerance | 0,5°C | |
Kind of package | reel, tape | |
Threshold temperature | 5°C | |
Manufacturer standard package | 3000pcs. |