+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC651BEVUATR

IC: driver; MSOP8; Uoper: 2.8÷5.5V; Usup: 2.8÷5.5V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC651BEVUATR
TME Symbol:
TC651BEVUATR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Case
MSOP8
DC supply current
50µA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
2.8...5.5V
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 2.8...5.5V
Gross weight0.031 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor and PWM drivers MICROCHIP TECHNOLOGY
*
TC651BEVUATR
Product withdrawn from the offer
Use the specification table below to search for similar products