+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC652BFVUA

IC: driver; PWM controller; MSOP8; 5mA; Ch: 1; 2.8÷5.5VDC; 1°C; 30°C

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC652BFVUA
TME Symbol:
TC652BFVUA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
PWM controller
Case
MSOP8
Output current
5mA
Number of channels
1
DC supply current
50µA
Mounting
SMD
Operating temperature
-40...125°C
Application
fans, motors
Kind of package
tube
Tolerance
1°C
Threshold temperature
30°C
Supply voltage
  • 2.8...5.5V DC
Integrated circuit features
  • fault detection
  • internal temperature sensor
  • over temp alarm
Gross weight0.0256 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor and PWM drivers MICROCHIP TECHNOLOGY,
*
TC652BFVUA
0 in TME stock
Net price for quantities from 1 pcs - 2.58 USDGross price for quantities from 1 pcs - 2.58 USD
Net price for quantities from 10 pcs - 2.44 USDGross price for quantities from 10 pcs - 2.44 USD
Net price for quantities from 25 pcs - 2.10 USDGross price for quantities from 25 pcs - 2.10 USD
Net price for quantities from 100 pcs - 1.97 USDGross price for quantities from 100 pcs - 1.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.