+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC653AEVUA

IC: driver; PWM controller; MSOP8; 5mA; Ch: 1; 2.8÷5.5VDC; 1°C; 25°C

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC653AEVUA
TME Symbol:
TC653AEVUA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
PWM controller
Case
MSOP8
Output current
5mA
Number of channels
1
DC supply current
50µA
Mounting
SMD
Operating temperature
-40...125°C
Application
fans, motors
Kind of package
tube
Tolerance
1°C
Threshold temperature
25°C
Part status
Not recommended for new designs
Manufacturer standard package
100pcs.
Supply voltage
  • 2.8...5.5V DC
Integrated circuit features
  • fault detection
  • internal temperature sensor
  • over temp alarm
  • shutdown input
Gross weight0.0256 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor and PWM drivers MICROCHIP TECHNOLOGY
*
TC653AEVUA
Product withdrawn from the offer
Use the specification table below to search for similar products