+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC654EUNTR

IC: driver; I2C; MSOP10; 5mA; 400mV; Uoper: 3÷5.5V; Uin: 3÷5.5V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC654EUNTR
TME Symbol:
TC654EUNTR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Interface
I2C
Case
MSOP10
Output current
5mA
Output voltage
0.4V
DC supply current
320µA
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
3...5.5V
Application
for controller
Input voltage
3...5.5V
Frequency
0.1MHz
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 3...5.5V
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor and PWM drivers MICROCHIP TECHNOLOGY
*
TC654EUNTR
Product withdrawn from the offer
Use the specification table below to search for similar products