+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Kind of integrated circuit | PWM controller | |
Interface | SMBus | |
Case | MSOP10 | |
Output current | 5mA | |
Number of channels | 1 | |
DC supply current | 0.15mA | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Application | fans, motors | |
Kind of package | tube | |
Manufacturer standard package | 100pcs. |