+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Interface | I2C | |
Case | MSOP10 | |
Output current | 5mA | |
DC supply current | 320µA | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Operating voltage | 3...5.5V | |
Application | for controller | |
Kind of package | reel, tape | |
Manufacturer standard package | 2500pcs. |