+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | GEMBIRD | |
Type of connection cable | telephone | |
Cable length | 10m | |
Insulation colour | white | |
Connector pinout layout | 6p4c | |
Application of connection lead | telephone - socket | |
Connection cable features | flat cable |