+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC6P4C-3M

Cable: telephone; RJ11 plug,both sides; 3m; white; Cablexpert


Manufacturer: GEMBIRD

Manufacturer part number:
TC6P4C-3M
TME Symbol:
TC6P4C-3M

Specification

Manufacturer
GEMBIRD
Type of connection cable
telephone
Cable length
3m
Insulation colour
white
Connector pinout layout
6p4c
Application of connection lead
telephone - socket
Connection cable features
flat cable
Manufacturer series
Cablexpert
Cable/adapter structure
  • both sides
  • RJ11 plug
Gross weight43.22 g
Certificates
EAN code8716309017480
See other products in this category: Telephone Cables Assemblies GEMBIRD,
See other products from this series.:
*
TC6P4C-3M
533 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 5 pcs - 0.67 USDGross price for quantities from 5 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
Packaging method by the manufacturer:
Cardboard = 150 pcs