+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | A/D converter | |
Number of channels | 1 | |
Operating voltage | 5V | |
Case | MQFP44 | |
Mounting | SMD | |
Interface | parallel | |
Operating temperature | 0...70°C | |
Kind of input | differential, single-ended | |
Kind of package | reel, tape | |
Manufacturer standard package | 900pcs. |