+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC72-3.3MUATR

IC: temperature sensor; digital; -55÷125°C; MSOP8; SMD; reel,tape

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC72-3.3MUATR
TME Symbol:
TC72-3.3MUATR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital
Temperature measuring range
-55...125°C
Case
MSOP8
Mounting
SMD
Operating voltage
2.65...5.5V
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Operating temperature
-55...125°C
Interface
  • 3-wire
  • Microwire
  • SPI
Supply voltage
  • 2.65...5.5V
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY
*
TC72-3.3MUATR
Product withdrawn from the offer
Use the specification table below to search for similar products