+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC9400CPD

IC: U/f, f/U converter; 10mA; 4÷7.5VDC; DIP14; 0.05%; 0÷70°C; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC9400CPD
TME Symbol:
TC9400CPD

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
U/f, f/U converter
Output current
10mA
Case
DIP14
Mounting
THT
DC supply current
1.5mA
Frequency
0.1MHz
Linearity
0.05%
Integrated circuit features
LPC
Operating temperature
0...70°C
Kind of package
tube
Manufacturer standard package
30pcs.
Supply voltage
  • 4...7.5V DC
Gross weight1.017 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: U/I, U/f, U/U converters MICROCHIP TECHNOLOGY,
*
TC9400CPD
2 in TME stock
Net price for quantities from 1 pcs - 11.49 USDGross price for quantities from 1 pcs - 11.49 USD
Net price for quantities from 5 pcs - 10.42 USDGross price for quantities from 5 pcs - 10.42 USD
Net price for quantities from 30 pcs - 9.76 USDGross price for quantities from 30 pcs - 9.76 USD
Net price for quantities from 60 pcs - 9.41 USDGross price for quantities from 60 pcs - 9.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs