+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | U/f, f/U converter | |
Output current | 10mA | |
Case | SO14 | |
Mounting | SMD | |
DC supply current | 1.5mA | |
Frequency | 0.1MHz | |
Linearity | 0.05% | |
Integrated circuit features | LPC | |
Operating temperature | -40...85°C | |
Kind of package | tube | |
Manufacturer standard package | 57pcs. |