+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC9402CPD

IC: U/f, f/U converter; 10mA; 4÷7.5VDC; DIP14; 0.25%; 0÷70°C; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC9402CPD
TME Symbol:
TC9402CPD

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
U/f, f/U converter
Output current
10mA
Case
DIP14
Mounting
THT
DC supply current
1.5mA
Frequency
0.1MHz
Linearity
0.25%
Integrated circuit features
LPC
Operating temperature
0...70°C
Kind of package
tube
Manufacturer standard package
30pcs.
Supply voltage
  • 4...7.5V DC
Gross weight1.022 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: U/I, U/f, U/U converters MICROCHIP TECHNOLOGY,
*
TC9402CPD
12 in TME stock
Net price for quantities from 1 pcs - 5.43 USDGross price for quantities from 1 pcs - 5.43 USD
Net price for quantities from 13 pcs - 5.02 USDGross price for quantities from 13 pcs - 5.02 USD
Net price for quantities from 26 pcs - 4.64 USDGross price for quantities from 26 pcs - 4.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 13 pcs