+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TCA-P-10A

Fuse: fuse; ceramic; 10A; 250VAC; time-lag; 6.85x32.4mm; copper


Manufacturer: OPTIFUSE

Manufacturer part number:
TCA-P-10A
TME Symbol:
TCA-P-10A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
10A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
6.85x32.4mm
Breaking capacity
200A / 250V AC
Breaking characteristics
2In: max 120s
Contact material
copper
Contact plating
tinned
Gross weight3.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 6,3x32mm - Time-Lag OPTIFUSE,
*
TCA-P-10A
0 in TME stock
Net price for quantities from 100 pcs - 1.82 USDGross price for quantities from 100 pcs - 1.82 USD
Net price for quantities from 200 pcs - 1.64 USDGross price for quantities from 200 pcs - 1.64 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.