+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1.4MHz | |
Number of channels | dual, 2 | |
Mounting | SMT | |
Voltage supply range | 5...40V DC | |
Case | SO16 | |
Operating temperature | -40...125°C | |
Slew rate | 1.4V/μs | |
Input offset voltage | 1mV | |
Kind of package | reel, tape |