+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TCA9548APWR

IC: interface; I/O expander; IN: 8; SMD; TSSOP24; -40÷85°C; 400kHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TCA9548APWR
TME Symbol:
TCA9548APWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Number of inputs
8
Mounting
SMD
Case
TSSOP24
Operating temperature
-40...85°C
Frequency
400kHz
Supply voltage
  • 1.65...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.148 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
TCA9548APWR
71 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 25 pcs - 1.04 USDGross price for quantities from 25 pcs - 1.04 USD
Net price for quantities from 50 pcs - 0.98 USDGross price for quantities from 50 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 250 pcs - 0.87 USDGross price for quantities from 250 pcs - 0.87 USD
Net price for quantities from 500 pcs - 0.83 USDGross price for quantities from 500 pcs - 0.83 USD
Net price for quantities from 1000 pcs - 0.80 USDGross price for quantities from 1000 pcs - 0.80 USD
Net price for quantities from 6000 pcs - 0.75 USDGross price for quantities from 6000 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.