+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TCAL6408DTUR

IC: interface; I/O expander; 1.08÷3.6VDC; I2C,SMBus; SMD; X2QFN16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TCAL6408DTUR
TME Symbol:
TCAL6408DTUR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
X2QFN16
Operating temperature
-40...125°C
Frequency
1MHz
Supply voltage
  • 1.08...3.6V DC
Interface
  • I2C
  • SMBus
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
TCAL6408DTUR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order