+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TCAN1042GVDRBTQ1

IC: CAN transceiver; 5Mbps; 4.5÷5.5VDC; VSON8; -55÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TCAN1042GVDRBTQ1
TME Symbol:
TCAN1042GVDRBTQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
5Mbps
Case
VSON8
Mounting
SMD
Operating temperature
-55...125°C
Number of receivers
1
Number of transmitters
1
Supply voltage
  • 4.5...5.5V DC
Gross weight1 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TCAN1042GVDRBTQ1
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 1.82 USDGross price for quantities from 250 pcs - 1.82 USD