+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TCC-0002

Signaller: lighting; continuous light,blinking light; red; 24VDC


Manufacturer: KLAXON SIGNALS

Manufacturer part number:
TCC-0002
TME Symbol:
TCC-0002

Specification

Manufacturer
KLAXON SIGNALS
Type of signaller
lighting
Signalling method
blinking light, continuous light
Colour
red
Manufacturer series
IS Sonos
Light source
LED
Operating temperature
-40...55°C
IP rating
IP66
Body dimensions
Ø102x105mm
Body material
ABS
lens color
amber
Mounting
for wall mounting
Cover material
polycarbonate
Supply voltage
  • 24V DC
Gross weight345 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices KLAXON SIGNALS,
See other products from this series.:
*
TCC-0002
0 in TME stock
Net price for quantities from 1 pcs - 235.26 USDGross price for quantities from 1 pcs - 235.26 USD
Net price for quantities from 5 pcs - 219.57 USDGross price for quantities from 5 pcs - 219.57 USD
Net price for quantities from 10 pcs - 203.89 USDGross price for quantities from 10 pcs - 203.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.